Aluminum electrolytic capacitor with 4.7µF capacitance and 400V DC rating. Features 20% tolerance, 55mA ripple current, and 5000-hour life at 105°C. Radial package measures 12.5mm diameter by 20mm height with a 5mm lead pitch. Through-hole mounting and bulk packaging.
Nichicon UPM2G4R7MHD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 9.999kR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 175.2uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2G4R7MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.