Nichicon UPM series 2.2uF aluminum electrolytic capacitor with a 20% tolerance and 350V voltage rating. It is a radial lead capacitor with a through hole mount and is packaged in cut tape. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM2V2R2MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2V2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2V2R2MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.