Aluminum electrolytic capacitor with 33µF capacitance and 350V DC voltage rating. Features 20% tolerance, 190mA ripple current, and a 5000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting, general purpose, RoHS compliant.
Sign in to ask questions about the Nichicon UPM2V330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2V330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.