Standard aluminum electrolytic capacitor, 1µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features a radial package, 10mm diameter, 15mm height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 17mA, leakage current of 85µA, and a lifespan of 5000 hours at 105°C. Operates within a temperature range of -25°C to 105°C.
Nichicon UPM2W010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 5mm |
| Leakage Current | 85uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2W010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.