The UPM2W010MPD1TD is a 1uF aluminum electrolytic capacitor with a 450V voltage rating, suitable for use in a variety of applications. It features a radial package with a maximum seated height of 0.669inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging configuration. It operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM2W010MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2W010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2W010MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.