The Nichicon PM Series capacitor features a capacitance of 2.2uF with a tolerance of 20%. It has a voltage rating of 450V and is designed for use in through hole applications. The capacitor is packaged in a radial format with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Nichicon UPM2W2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.