The Nichicon UPM2W330MHD is a 33uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UPM2W330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 694uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2W330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.