This aluminum electrolytic capacitor has a capacitance of 4700uF and a working voltage of 10VDC with a tolerance of 20%. It is designed to operate for 2000 hours and is available in a through-hole radial package. The capacitor has a maximum impedance of 0.054 ohms at 20°C and 100kHz, and can operate over a temperature range of -55°C to 105°C.
Nichicon UPR1A472MHH1CM technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1410mA |
| Leakage Current | 1410@1Min|470@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.054@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.