The Nichicon UPS0J101MDD1TD is a 100uF radial aluminum electrolytic capacitor with a 6.3V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 2000 and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 20%. The capacitor measures 5mm in diameter and 11mm in length, with a seated height of 0.492inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS0J101MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J101MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.