10mF radial aluminum electrolytic capacitor, 6.3V DC rated voltage, 20% tolerance. Features 33mR impedance, 2.35A ripple current, and 1.89mA leakage current. With a 3000-hour life at 105°C maximum operating temperature, this general-purpose component offers through-hole PCB mounting. Dimensions are 16mm diameter and 31.5mm height with a 7.5mm lead pitch.
Sign in to ask questions about the Nichicon UPS0J103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.