Standard aluminum electrolytic capacitor with 150µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 2.5mm lead pitch, and a radial package measuring 6.3mm in diameter and 11mm in height. Offers 250mA ripple current, 500mΩ impedance, and a rated life of 2000 hours at 105°C. Includes low leakage current of 28.35µA and a dissipation factor of 0.24%.
Nichicon UPS0J151MED technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J151MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.