Aluminum electrolytic capacitor with 470µF capacitance and 6.3V voltage rating. Features 20% tolerance, 410mA ripple current, and 2000 hours of life at 105°C. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Through-hole mounting for PCB applications, with a leakage current of 88.83µA and 280mΩ impedance.
Sign in to ask questions about the Nichicon UPS0J471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS0J471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 280mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 88.83uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.