The Nichicon UPS0J681MPD1TD is a 680uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 12.5mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging with 500 units per package.
Sign in to ask questions about the Nichicon UPS0J681MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS0J681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Impedance | 190mR |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS0J681MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.