Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, 20% tolerance. Features 800mA ripple current, 140mΩ impedance, and 300µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Radial package with 5mm lead pitch, 0.6mm lead diameter, 10mm diameter, and 16mm height. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UPS1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.