Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a radial package with 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Operates from -55°C to 105°C with a ripple current of 800mA and a rated life of 2000 hours at 105°C. Includes a leakage current of 300µA and an impedance of 140mΩ.
Nichicon UPS1A102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.