Standard aluminum electrolytic capacitor, 10mF capacitance, 10V voltage rating, and 20% tolerance. Features a 2.7A ripple current capability and 3mA leakage current. Operates from -55°C to 105°C with a 3000-hour lifespan. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting for PCB applications.
Sign in to ask questions about the Nichicon UPS1A103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.