Aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 110mΩ impedance, and 1A ripple current capability. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Designed for through-hole mounting, it offers a 2000-hour life at 105°C and operates from -55°C to 105°C.
Sign in to ask questions about the Nichicon UPS1A152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1A152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.