Standard aluminum electrolytic capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 160mA ripple current, 6.6µA leakage current, and 1.5Ω impedance. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPS1A220MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1A220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A220MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.