Nichicon's UPS1A330MDD1TD is a 33uF aluminum electrolytic capacitor with a 10V voltage rating, 20% tolerance, and 1.5 ohm impedance. It has a radial package with a 5mm diameter and 11mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPS1A330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.