Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 410mA ripple current capability and a low impedance of 280mΩ. Designed for through-hole mounting, it operates from -55°C to 105°C with a rated life of 2000 hours. The package dimensions are 8mm diameter by 11.5mm height with a 3.5mm lead pitch.
Sign in to ask questions about the Nichicon UPS1A331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1A331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 280mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.