Nichicon's UPS1A472MHD1TN is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 10V, impedance of 38mR, and a maximum operating temperature of 105°C. It is available in a radial package with a seated height of 1.063inch and a lead pitch of 0.295inch. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring a high capacitance value and a low impedance.
Sign in to ask questions about the Nichicon UPS1A472MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1A472MHD1TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A472MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.