Nichicon's UPS1C100MDD1TD is a 10uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a through-hole mount and impedance of 1.5 ohms. Operating temperature range is -55°C to 105°C. This capacitor is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Nichicon UPS1C100MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1C100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C100MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.