Aluminum electrolytic capacitor with 100µF capacitance and 16V voltage rating. Features 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter for radial mounting. Operates within a -55°C to 105°C temperature range, offering 2000 hours of life at rated conditions. Includes 250mA ripple current capability and 4µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS1C101MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1C101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C101MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.