Nichicon's UPS1C221MPD1TD is a 220uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a 0.512inch height when seated and a 0.138inch lead pitch. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a maximum ripple current of 410mA and an impedance of 280mR.
Sign in to ask questions about the Nichicon UPS1C221MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1C221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 280mR |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C221MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.