Polarized aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.55A ripple current, and 57mΩ impedance. Operating temperature range from -55°C to 105°C with a 3000-hour life expectancy. Through-hole mount with radial leads, 5mm lead pitch, and 0.6mm lead diameter. RoHS compliant construction.
Nichicon UPS1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.