This 2200uF electrolytic capacitor is rated for 16VDC with a 20% tolerance and has a low ESR type. It features a radial termination style and a through-hole mounting style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates between -55°C and 105°C and has a lifetime of 3000 hours with a leakage current of 4mA at 1 minute.
Checking distributor stock and pricing after the page loads.
Nichicon UPS1C222MHD1 technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1550mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.