The Nichicon UPS1C471MPD1CA is a 470uF aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a ripple current rating of 600mA and a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |