Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 2mm radial lead pitch, 5mm diameter, and 11mm height. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. Offers 160mA ripple current and 7.5µA leakage current. Through-hole mounting, polar construction, RoHS compliant.
Sign in to ask questions about the Nichicon UPS1E100MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E100MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.