The Nichicon UPS1E100MDD1TA is a 10uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with through hole mounting and an impedance of 1.5 ohms. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPS1E100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.