Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rating. Features a 20% tolerance, 2.5mm lead pitch, and 0.5mm lead diameter in a radial package. Operates from -55°C to 105°C with a 2000-hour life at 105°C. Offers 250mA ripple current, 75µA leakage current, and 500mΩ impedance. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPS1E101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 75uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.