The Nichicon PS 1.5mF 25V radial aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in a radial format with a diameter of 16mm and a height of 1.063inch when seated. It is available in tape and reel packaging with a lead pitch of 0.295inch and a length of 25mm.
Sign in to ask questions about the Nichicon UPS1E152MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1E152MHD1TN technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E152MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.