Nichicon's UPS1E222MHD1TN is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with a 16mm diameter and 25mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a maximum ripple current of 1.9A and an impedance of 38mR.
Sign in to ask questions about the Nichicon UPS1E222MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1E222MHD1TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E222MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.