Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 600mA ripple current, and 190mΩ impedance. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPS1E331MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 247.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E331MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.