Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2mm lead pitch, and 5mm diameter with an 11mm height. Rated for 2000 hours at 105°C, with a ripple current of 120mA and a leakage current of 15µA. Through-hole mounting with radial termination.
Sign in to ask questions about the Nichicon UPS1H100MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 15uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H100MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.