Nichicon UPS1H100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 2.1R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.