Nichicon UPS1H100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Impedance | 2.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.