This Nichicon UPS1H151MPD1TD is a 150uF aluminum electrolytic capacitor with a rated voltage of 50V. It features a radial package type and a through-hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Nichicon UPS1H151MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H151MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.