Aluminum electrolytic capacitor with 1500µF capacitance and 50V DC voltage rating. Features 20% tolerance, 40mΩ impedance, and 2A ripple current capability. Designed for general purpose applications with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter. Operates from -55°C to 105°C with a rated life of 3000 hours at 105°C. Through-hole mounting and bulk packaging.
Sign in to ask questions about the Nichicon UPS1H152MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 40mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.25mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H152MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.