Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features 20% tolerance, 650mA ripple current, and 2000-hour life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Through-hole mounting for PCB applications.
Nichicon UPS1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.