Aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial, cylindrical package with 10mm diameter and 16mm height, and a 5mm lead pitch. Offers 650mA ripple current, 180mΩ impedance, and a lifespan of 2000 hours at 105°C maximum operating temperature. Through-hole mounting and tape and reel packaging.
Nichicon UPS1H221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.