The Nichicon UPS1H2R2MDD1TA is a radial aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has an impedance of 4.5 ohms and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Nichicon UPS1H2R2MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H2R2MDD1TA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.5R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 9.35mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H2R2MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.