Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter by 11mm height radial package. Offers 20% tolerance, 250mA ripple current, and 49.5µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating at 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPS1H330MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 650mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 49.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H330MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.