Nichicon's UPS1H331MPD1TD is a 50V 330uF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 330uF with a tolerance of 20% and an impedance of 150mR. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.6mm and a lead pitch of 5mm. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon UPS1H331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.1% |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.