The UPS1H3R3MDD1TD is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating, suitable for through-hole mounting. It has a radial package and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in tape and reel packaging.
Sign in to ask questions about the Nichicon UPS1H3R3MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 3.9R |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H3R3MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.