Polarized aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial leaded, through-hole mount package with a 2.5mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 105°C with a dissipation factor of 0.1% and 650mΩ impedance. RoHS compliant with a 2000-hour life rating at 105°C and 250mA ripple current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPS1H470MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Impedance | 650mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 70.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H470MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.