Aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, 20% tolerance. Features 3.5Ω ESR, 7.5Ω impedance, and 4µA leakage current. Rated for 105°C maximum operating temperature and 25mA ripple current. Radial package with 2.5mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting.
Nichicon UPS1H4R7MDD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 7.5R |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H4R7MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.