Aluminum electrolytic capacitor with 680µF capacitance and 50V DC rating. Features 20% tolerance, 1.2A ripple current, and 100mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Designed for through-hole mounting on PCBs, operating from -55°C to 105°C with a 3000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPS1H681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1H681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.02mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.