Nichicon's UPS series aluminum electrolytic capacitor features a capacitance of 470nF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for a DC voltage of 50V. The capacitor is packaged in a radial lead configuration for through hole mounting and is available in quantities of 4000 per reel.
Nichicon UPS1HR47MDD1TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 7.5R |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.25mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.