100µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a radial package measuring 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Offers a ripple current of 390mA, leakage current of 189µA, and impedance of 310mR. Rated for 2000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the Nichicon UPS1J101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 310mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 390mA |
| Ripple Current (AC) | 390mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.