This 1mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. Its radial package style features a snap-in lead/base style and a lead pitch of 7.5mm, with a length of 31.5mm.
Sign in to ask questions about the Nichicon UPS1J102MHD1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS1J102MHD1AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.09% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 630 |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J102MHD1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.